ITT DDM24W7PA156 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 24 |
| RoHS | Compliant |
Download the complete datasheet for ITT DDM24W7PA156 to view detailed technical specifications.
No datasheet is available for this part.