This D-Subminiature connector features 24 signal and coax or power contacts, with a current rating of 7.5A. It is shielded and has a termination of solder. The connector is designed for panel mount and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the ITT DDM24W7PA190 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT DDM24W7PA190 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal and Coax or Power (Not Included) |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 24 |
| Number of Power Positions | 7 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Combo D®, D*M |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DDM24W7PA190 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.