This 24-contact male D-subminiature connector features a commercial reliability rating and a maximum operating temperature of 150 degrees Celsius. The connector is designed for straight mounting and has a termination type of solder. The insulator material is polyester, and the contact finish is gold with a nickel barrier. The connector meets the UL flammability code 94V-0 and is rated for a signal current of 5 amps.
Checking distributor stock and pricing after the page loads.
ITT DDM24W7PK87 technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | POLYESTER |
| Total Number of Contacts | 24 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 5 |
| UL Flammability Code | 94V-0 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |