This D-Subminiature connector features 24 signal and coax or power contacts, with a steel body and gold-plated copper alloy contacts. It has a polycyclohexylenedimethylene dielectric material and a shielded design. The connector is rated for operation between -55°C and 125°C and meets UL94 V-0 flammability standards.
Sign in to ask questions about the ITT DDM24W7SF179 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT DDM24W7SF179 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal and Coax or Power (Not Included) |
| Dielectric Material | Polycyclohexylenedimethylene |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 24 |
| Number of Power Positions | 7 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Combo D®, D*M |
| Termination | Wire Wrap |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DDM24W7SF179 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.