This 50-position D-Subminiature male connector features a brass body with copper alloy contacts plated with gold. It has a current rating of 7.5A and operates within a temperature range of -55°C to 125°C. The connector is RoHS compliant and available in bulk packaging. It is suitable for panel mounting and features a crimp termination.
Checking distributor stock and pricing after the page loads.
ITT DDMA50PNMB technical specifications.
| Body Material | Brass |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-24308, D*MA |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.