This 50-position, 3-row brass signal connector features a thermoplastic dielectric material and a maximum operating temperature of 125°C. It can withstand 200 mating cycles and has a minimum operating temperature of -55°C. The connector is available in bulk packaging and is not Reach SVHC compliant. It is part of the MIL-DTL-24308 and D*MA series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT DDMA50PNMBK52F0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT DDMA50PNMBK52F0 technical specifications.
| Body Material | Brass |
| Contact Type | Signal |
| Dielectric Material | Thermoplastic |
| Gender | Male |
| Mating Cycles | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-24308, D*MA |
| RoHS | Compliant |
Download the complete datasheet for ITT DDMA50PNMBK52F0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.