
This 50-position D-Subminiature male connector features a current rating of 7.5A and an operating temperature range of -55°C to 150°C. It is designed for panel or cable mount applications and has a gold-plated copper alloy contact. The connector's body is made of steel and is available in bulk packaging.
Sign in to ask questions about the ITT DDMAM50P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT DDMAM50P technical specifications.
| Body Material | Steel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 15.6mm |
| Gender | Male |
| Length | 66.93mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Cable |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MIL-DTL-24308, D*MAM |
| Shell Size | D |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT DDMAM50P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.