
This D-Subminiature connector features 24 female contacts with a current rating of 7.5A and is designed for through hole and panel mount applications. The connector has a metal shell and gold-plated contacts. It is shielded and has a right-angle orientation. The operating temperature range is -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Plating | Gold |
| Contact Type | Signal and Power |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Series | Combo D®, D*M |
| Shell Size | D |
| Termination | Solder |
| RoHS | Compliant |