D-Subminiature Receptacle, 24 Position, 2 Rows, Straight Orientation, Panel Mount. Features 17 Signal and 7 Cavity positions with Solder Cup termination. Offers a 7.5A contact current rating, Gold plated Copper Alloy contacts, and a Steel body. Operates from -55°C to 125°C, with UL94 V-0 flammability rating and Shielded design.
Sign in to ask questions about the ITT DDME-24W7S-A197 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT DDME-24W7S-A197 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal and Coax or Power (Not Included) |
| Current Rating | 7.5A |
| Depth | 16.85mm |
| Dielectric Material | Polycyclohexylenedimethylene |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 66.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Power Positions | 7 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Combo D®, D*M |
| Termination | Solder |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT DDME-24W7S-A197 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
