This 36-position receptacle features a shielded design and is rated for 7.5A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The receptacle is designed for panel mount and is compliant with RoHS regulations. It is available in a bulk packaging option.
Sign in to ask questions about the ITT DDME-36W4S-A197 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT DDME-36W4S-A197 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal and Coax or Power (Not Included) |
| Current Rating | 7.5A |
| Depth | 16.85mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 66.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 36 |
| Number of Ports | 1 |
| Number of Power Positions | 4 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Combo D®, D*M |
| Shell Size | D |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DDME-36W4S-A197 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.