Conn Combo D-Subminiature PIN 4Power/32Signal POS Solder ST Thru-Hole 36 Terminal 1 Port
ITT DDME-36X4PN-K87 technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.