Shielded, straight, male D-Subminiature connector with 43 contacts, featuring 41 signal and 2 power/coax positions. This panel mount connector offers a 7.5A current rating per contact, gold-plated copper alloy contacts, and a steel body. Operating temperature range is -55°C to 125°C, with a solder termination style.
ITT DDME-43W2P-K87 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal and Coax or Power (Not Included) |
| Current Rating | 7.5A |
| Depth | 17.56mm |
| Features | Shielded |
| Gender | Male |
| Length | 66.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 43 |
| Number of Ports | 1 |
| Number of Power Positions | 2 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Combo D®, D*M |
| Shell Size | D |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.