Conn Combo D-Subminiature SKT 41Signal/2Cavity POS Solder Pot 41 Terminal 1 Port
ITT DDME-43W2S-K127 technical specifications.
| Gender | Female |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.