Conn D-Subminiature PIN 50 POS Solder RA Thru-Hole 50 Terminal 1 Port
ITT DDME-50PF-K127 technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.