24-position male D-Subminiature plug connector for panel mounting. Features a steel body with black finish, straight orientation, and solder termination. Contacts are copper alloy with gold plating, rated for 7.5A, and support signal, coax, or power applications. Operating temperature range is -55°C to 125°C.
Sign in to ask questions about the ITT DDME24W7PK87 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT DDME24W7PK87 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal and Coax or Power (Not Included) |
| Current Rating | 7.5A |
| Depth | 17.56mm |
| Features | Shielded |
| Gender | Male |
| Length | 66.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Power Positions | 7 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Combo D®, D*M |
| Shell Size | D |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DDME24W7PK87 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.