
Right-angle D-subminiature receptacle with 24 positions, featuring 7 coaxial and 17 signal contacts. This shielded connector offers a 7.5A contact current rating with gold-plated copper alloy contacts and solder termination. Constructed with a steel body and UL94 V-0 rated dielectric material, it operates within a temperature range of -55°C to 125°C and mounts through-hole for panel applications.
ITT DDMG24C7SJA197 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Coax and Signal |
| Depth | 24.15mm |
| Dielectric Material | Polycyclohexylenedimethylene |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 66.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Power Positions | 7 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Combo D®, D*M |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DDMG24C7SJA197 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.