This 50-pin male D-subminiature connector features wire wrap termination and a polyester insulator. It has a gold contact finish with a nickel barrier and is rated for use in applications with a UL flammability code of 94V-0. The connector is designed for use in a straight mounting style and has a mating contact row spacing of 0.1 inches. It is suitable for use in standard and high-density applications.
Checking distributor stock and pricing after the page loads.
ITT DDMM-50P-F179A-A101 technical specifications.
| Termination Type | WIRE WRAP |
| Insulator Material | POLYESTER |
| Total Number of Contacts | 50 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 3 |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.1 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.