This 24-position D-subminiature receptacle connector features a steel body with a gold-plated copper alloy contact and a polycyclohexylenedimethylene dielectric material. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is shielded and has a flammability rating of UL94 V-0. It is available in bulk packaging and is suitable for use in applications where a high current rating is required.
ITT DDMN24H7SNA197 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal and Power |
| Dielectric Material | Polycyclohexylenedimethylene |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 24 |
| Number of Power Positions | 7 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Combo D®, D*M |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.