This 24-contact D-subminiature connector features a contact current rating of 7.5A and gold plating for reliable connections. It is designed for through hole mounting and has a packaging style of bulk. The connector is rated for 50 mating cycles and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT DDMZ24C7PNK87 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Current Rating | 7.5A |
| Contact Plating | Gold |
| Gender | Male |
| Mating Cycles | 50 |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DDMZ24C7PNK87 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.