
This 50-position D-subminiature female connector features a current rating of 5A and operates over a temperature range of -55°C to 125°C. The contacts are made of copper alloy with a gold plating and are mounted in a free-hanging configuration. The connector is packaged in bulk and is compliant with RoHS regulations.
Sign in to ask questions about the ITT DDU-50S-A197-F0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT DDU-50S-A197-F0 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Nylon |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | D*U |
| RoHS | Compliant |
Download the complete datasheet for ITT DDU-50S-A197-F0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
