
ITT CANNON DDU-50P-K87-FO D Sub Connector Housing, Crimp, D*U Series, D Sub, DD, Plug, 50 Ways, Steel Body
ITT DDU50PK87FO technical specifications.
| Body Material | Steel |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Material | Steel |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.