The DDU50SA197 is a 50-position D-Subminiature connector with a current rating of 5A and a maximum operating temperature of 125°C. It features a glass dielectric material and a gold-plated contact. The connector is available in a bulk packaging and is rated for UL94 V-0 flammability. It is designed for panel mount and through-hole applications.
Sign in to ask questions about the ITT DDU50SA197 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT DDU50SA197 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Glass |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Through Hole |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | D*U |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT DDU50SA197 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.