This D-Subminiature connector features a female contact type with a copper alloy material and gold plating. It has a current rating of 5A and operates within a temperature range of -55°C to 125°C. The connector is UL94 V-0 flammability rated and available in a bulk packaging option. It is not RoHS compliant and does not have radiation hardening.
ITT DDUE50S technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Glass |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Cable |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | D*U |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.