D Subminiature Connector, 9 Contact(s), Male, Solder Terminal,
Checking distributor stock and pricing after the page loads.
ITT DE-9P-1-A-W-N-A191-K87-146 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC PCT |
| Total Number of Contacts | 9 |
| Contact Gender | MALE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.