
Right-angle, male D-subminiature connector featuring 9 positions and 9 signal contacts. Constructed with a black metal body and housing, it utilizes copper alloy contacts with gold plating for reliable signal transmission. Designed for through-hole, panel mount applications, this connector has a 7.5A current rating and a 2.74mm pitch. The dielectric material is Polycyclohexylenedimethylene, and the component boasts a UL94 V-0 flammability rating.
ITT DE-9P-1A7N-K87 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 20.8mm |
| Dielectric Material | Polycyclohexylenedimethylene |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 30.81mm |
| Material | Steel |
| Mount | Through Hole, Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ORIGINAL D |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DE-9P-1A7N-K87 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.