
9-position, 2-row D-Subminiature connector with male, straight solder termination. Features copper alloy contacts with gold plating, rated for 5A and 200 mating cycles. Steel body with black thermoplastic dielectric, UL94 V-0 flammability. Operates from -55°C to 125°C, suitable for panel mounting.
ITT DE-9P-A191-K87 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 17.41mm |
| Dielectric Material | Thermoplastic |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 30.81mm |
| Mating Cycles | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ORIGINAL D |
| Shell Size | E |
| Termination | Solder |
| Width | 12.55mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT DE-9P-A191-K87 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
