This right angle connector features a copper alloy contact material with a gold plating. It has a current rating of 7.5A and operates over a temperature range of -55°C to 125°C. The connector has 9 terminals/pins and is terminated with solder. It is designed with a right angle orientation and has a single port with 2 rows of terminals.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Number of Terminals/Pins | 9 |
| Orientation | Right Angle |
| Termination | Solder |
| RoHS | Compliant |