ITT DE-9S-1-A-J-N-A197-146 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | PLASTIC |
| Total Number of Contacts | 9 |
| Contact Gender | FEMALE |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for ITT DE-9S-1-A-J-N-A197-146 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.