ITT DE-9S-A197-143 technical specifications.
| Gender | Female |
| Number of Contacts | 9 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DE-9S-A197-143 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.