Conn D-Subminiature SKT 9 POS Solder ST Thru-Hole 9 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Number of Terminals/Pins | 9 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Compliant |