The DE121073-154 is a D-Subminiature junction shell (backshell) designed for size DE (9-position) connectors. It features a straight cable outlet and is constructed from metalized plastic (ABS) to provide EMI/RFI shielding. It is part of the ITT Cannon D-Subminiature accessories line, suitable for commercial, industrial, and aerospace applications requiring economical interconnect solutions with cable strain relief.
ITT DE121073-154 technical specifications.
| Number of Positions | 9 |
| Shell Size | DE |
| Material | Metalized Plastic |
| Cable Exit Angle | 180degrees |
| External Depth | 1.417inches |
| External Width | 0.63inches |
| Mounting Type | Cable Mount |
| RoHS | Compliant |
| Lead Free | Yes |
Download the complete datasheet for ITT DE121073-154 to view detailed technical specifications.
No datasheet is available for this part.