Sign in to ask questions about the ITT DE121073-169 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT DE121073-169 technical specifications.
| Depth | 35.99mm |
| Length | 30.81mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Orientation | Straight |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for ITT DE121073-169 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.