Conn D-Subminiature SKT 9 POS Solder Pot 9 Terminal 1 Port
ITT DEE-9SB technical specifications.
| Gender | Female |
| Number of Contacts | 9 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.