
This 9-position D-subminiature female connector features a thermoplastic dielectric material, copper alloy contacts, and gold plating. It has a flammability rating of UL94 V-0 and is available in bulk packaging. The connector is designed for panel mount and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is not RoHS compliant.
Sign in to ask questions about the ITT DEE9S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT DEE9S technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Thermoplastic |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ORIGINAL D |
| Termination | Solder |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DEE9S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.