Conn D-Subminiature PIN 9 POS Solder RA Thru-Hole 9 Terminal 1 Port
ITT DEM-9PP-NMB-K52 technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.