This 5-position female D-subminiature connector features a shielded design and is suitable for operating temperatures between -55°C and 125°C. It has a copper alloy contact material with a gold plating and is available in a bulk packaging. The connector is not radiation hardened and is not RoHS compliant. It can accommodate wire gauges from 8AWG to 26AWG and has a termination type of solder.
Checking distributor stock and pricing after the page loads.
ITT DEM5W1SA191 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal and Coax or Power (Not Included) |
| Dielectric Material | Polycyclohexylenedimethylene |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 5 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Combo D®, D*M |
| Termination | Solder |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Not CompliantNo |