
Standard D-Subminiature connector, male, 9 positions, 2 rows, straight orientation. Features a steel body with chromate plating, copper alloy contacts with gold plating, rated for 7.5A current. Designed for panel mounting with solder termination, offering a mating cycle of 200 and operating temperature range of -55°C to 125°C. Shielded for enhanced signal integrity.
Sign in to ask questions about the ITT DEM9P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT DEM9P technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 17.41mm |
| Features | Shielded |
| Gender | Male |
| Length | 30.81mm |
| Mating Cycles | 200 |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.84mm |
| Plating | Steel, Chromate |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-24308, D*M |
| Shell Size | E |
| Termination | Solder |
| Width | 9.91mm |
| RoHS | Compliant |
Download the complete datasheet for ITT DEM9P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.