Conn D-Subminiature PIN 9 POS Crimp Cable Mount 9 Terminal 1 Port
ITT DEMAM-9P-A159 technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 9 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT DEMAM-9P-A159 to view detailed technical specifications.
No datasheet is available for this part.