Conn High Density D-Sub PIN 9 POS Crimp ST Panel Mount 9 Terminal 1 Port
ITT DEMAM-9PA101FO technical specifications.
| Mount | Panel |
| Number of Contacts | 9 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT DEMAM-9PA101FO to view detailed technical specifications.
No datasheet is available for this part.