Conn D-Subminiature SKT 9 POS Crimp Cable Mount 9 Terminal 1 Port
ITT DEMAM-9S-A159 technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Cable Mount |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT DEMAM-9S-A159 to view detailed technical specifications.
No datasheet is available for this part.