ITT DEMM-9P-A159 technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC PCT |
| Total Number of Contacts | 9 |
| Contact Gender | MALE |
| Rated Current (Signal) | 7.5 |
| Dielectric Withstanding Voltage | 1000VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for ITT DEMM-9P-A159 to view detailed technical specifications.
No datasheet is available for this part.