
9-position, 2-row right-angle D-Subminiature plug connector for signal applications. Features copper alloy contacts with gold plating, a 7.5A current rating, and a maximum operating temperature of 150°C. The black dielectric is Polycyclohexylenedimethylene, rated UL94 V-0 for flammability. Termination is solder, with through-hole, panel mounting.
ITT DEMM-9P-L technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Dielectric Material | Polycyclohexylenedimethylene |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Steel, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 24308-Style, D*MM |
| Shell Size | E |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT DEMM-9P-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.