STANDARD D-SUBMINIATURE WIRE GAUGE RANGE AWG AWG 20-28
ITT DEMM-9PP technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DEMM-9PP to view detailed technical specifications.
No datasheet is available for this part.