The DEMM-9S-S-NMBK52 is a D-Subminiature connector with 9 SKT contacts, arranged in 2 rows, and a terminal pitch of 1.38mm. It features a right-angle body orientation and is terminated by soldering. The connector has a maximum operating temperature range of -55°C to 150°C and a maximum current rating of 7.5A. It is designed for through-hole mounting.
ITT DEMM-9S-S-NMBK52 technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT DEMM-9S-S-NMBK52 to view detailed technical specifications.
No datasheet is available for this part.