
9-position D-Subminiature connector, male gender, with a straight orientation and solder termination. Features copper alloy contacts with gold and copper plating, rated for 7.5A contact current. Steel body and shell, black color, with a 0.109 inch pitch and 2 rows. Operates within a temperature range of -55°C to 125°C, with a panel mount design.
ITT DEMM9P technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Copper |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 17.41mm |
| Gender | Male |
| Length | 30.81mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Gold, Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-24308, D*MM |
| Shell Size | E |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.