This 9-contact male connector features a copper alloy contact material and a solder termination. It has a current rating of 7.5A and is packaged in bulk. The connector is designed for panel mounting and has a straight orientation.
ITT DEMM9P-A101 technical specifications.
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Gender | Male |
| Mount | Panel |
| Number of Contacts | 9 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.