D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug,
ITT DEMM9PG technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.