D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug,
ITT DEMM9PH-A101 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYESTER |
| Total Number of Contacts | 9 |
| Contact Gender | MALE |
| UL Flammability Code | 94V-0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.