9-position D-Subminiature receptacle connector, straight orientation, for panel mounting. Features copper alloy contacts with gold plating, rated for 5A maximum current and 7.5A contact current. Steel body with chromate plating, polycyclohexylenedimethylene dielectric, and UL94 V-0 flammability rating. Operates from -55°C to 125°C with a mating cycle rating of 500.
Checking distributor stock and pricing after the page loads.
ITT DEMM9S technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 16.85mm |
| Dielectric Material | Polycyclohexylenedimethylene |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 30.81mm |
| Mating Cycles | 500 |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Steel, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 24308-Style, D*MM |
| Shell Size | E |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.