Conn D-Subminiature SKT 9 POS Solder ST Thru-Hole 9 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
ITT DEMM9SN-A101 technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.